Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM21SP102SZ1D
Order Code3227826
Product RangeEMIFIL BLM21SP Series
Technical Datasheet
2,090 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.164 |
100+ | €0.136 |
500+ | €0.119 |
1000+ | €0.112 |
2000+ | €0.107 |
4000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21SP102SZ1D
Order Code3227826
Product RangeEMIFIL BLM21SP Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1kohm
DC Current Rating1.6A
Product RangeEMIFIL BLM21SP Series
DC Resistance Max0.12ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1.6A
DC Resistance Max
0.12ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
EMIFIL BLM21SP Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability