Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM18KG331WH1D
Order Code3288803
Product RangeEMIFIL BLM18KG Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18KG331WH1D
Order Code3288803
Product RangeEMIFIL BLM18KG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance330ohm
DC Current Rating1.25A
Product RangeEMIFIL BLM18KG Series
DC Resistance Max0.11ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.25A
DC Resistance Max
0.11ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
330ohm
Product Range
EMIFIL BLM18KG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability