Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0543 |
100+ | €0.0381 |
500+ | €0.0296 |
1000+ | €0.0267 |
2000+ | €0.0224 |
4000+ | €0.0181 |
Product Information
Product Overview
The BLM18AG221SN1D is a SMD Chip Ferrite Bead with 0603 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM_A series generates an impedance from the relatively low frequencies. Therefore BLM_A series is effective in noise suppression in a wide frequency range (30MHz to several hundred MHz).
- -55 to 125°C Operating temperature
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Power Management, Consumer Electronics, Industrial, Portable Devices
Technical Specifications
0603 [1608 Metric]
500mA
0.25ohm
1.6mm
0.8mm
-55°C
-
220ohm
EMIFIL BLM18AG Series
± 25%
0.8mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BLM18AG221SN1D
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate