Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0579 |
100+ | €0.0408 |
500+ | €0.0313 |
2500+ | €0.0275 |
5000+ | €0.0209 |
10000+ | €0.0171 |
Product Information
Product Overview
The BLM15A_SH series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15A series generates an impedance from the relatively low frequencies. Therefore BLM15A series is effective in noise suppression in a wide frequency range (30MHz to several hundred MHz).
- -55 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
0402 [1005 Metric]
300mA
0.6ohm
1mm
0.5mm
-55°C
-
600ohm
EMIFIL BLM15AG Series
± 25%
0.5mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BLM15AG601SH1D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate