Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM03HG102SN1D
Order Code2443216
Product RangeEMIFIL BLM03HG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03HG102SN1D
Order Code2443216
Product RangeEMIFIL BLM03HG Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance1kohm
DC Current Rating125mA
Product RangeEMIFIL BLM03HG Series
DC Resistance Max2.6ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for BLM03HG102SN1D
1 Product Found
Product Overview
The BLM03H series Chip Ferrite Bead is suitable for GHz band high-speed signal lines. The chip ferrite bead in the shape of a chip and generates a high impedance which at high frequencies mainly consists of a resistance element. It is effective in circuits without stable ground lines because BLM series does not need a connection to ground.
Applications
Signal Processing
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
125mA
DC Resistance Max
2.6ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
EMIFIL BLM03HG Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091