Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM02AX100SN1D
Order Code3352463
Product RangeBLM02AX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20000+ | €0.0403 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€806.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM02AX100SN1D
Order Code3352463
Product RangeBLM02AX Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance10ohm
DC Current Rating750mA
Product RangeBLM02AX Series
DC Resistance Max0.07ohm
Impedance Tolerance± 5ohm
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
750mA
DC Resistance Max
0.07ohm
Product Length
0.4mm
Product Height
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
10ohm
Product Range
BLM02AX Series
Impedance Tolerance
± 5ohm
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability