Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLF02JD471GNED
Order Code3678434
Product RangeBLF02JD Series
Technical Datasheet
12,967 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.114 |
| 100+ | €0.0796 |
| 500+ | €0.0606 |
| 2500+ | €0.0486 |
| 7500+ | €0.0366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLF02JD471GNED
Order Code3678434
Product RangeBLF02JD Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance-
DC Current Rating330mA
Product RangeBLF02JD Series
DC Resistance Max0.6ohm
Impedance Tolerance-
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
330mA
DC Resistance Max
0.6ohm
Product Length
0.4mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
-
Product Range
BLF02JD Series
Impedance Tolerance
-
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012