Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLE32SN120BH1L
Order Code4076389
Product RangeEMIFIL BLE32SN Series
Technical Datasheet
1,494 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
50+ | €0.552 |
100+ | €0.487 |
250+ | €0.409 |
500+ | €0.358 |
1500+ | €0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLE32SN120BH1L
Order Code4076389
Product RangeEMIFIL BLE32SN Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance12ohm
DC Current Rating20A
Product RangeEMIFIL BLE32SN Series
DC Resistance Max600µohm
Impedance Tolerance± 5%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
20A
DC Resistance Max
600µohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
12ohm
Product Range
EMIFIL BLE32SN Series
Impedance Tolerance
± 5%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability