Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLA2ABB121SN4D
Order Code2443209
Product RangeBLA2AB Series
Technical Datasheet
27,459 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.430 |
100+ | €0.294 |
500+ | €0.216 |
2500+ | €0.174 |
5000+ | €0.171 |
10000+ | €0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLA2ABB121SN4D
Order Code2443209
Product RangeBLA2AB Series
Technical Datasheet
Ferrite Bead Case / Package0804 [2010 Metric]
Impedance120ohm
DC Current Rating50mA
Product RangeBLA2AB Series
DC Resistance Max0.6ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BLA2AB series chip Ferrite Bead Array provides attenuation across a broad frequency range. Two types of impedance characteristics are available, one is for general signal line and the other is for high speed signal line. It has 4 circuits in 2 x 1mm body with 0.8mm pitch. The smaller electronic equipment become, the more high performance EMI filters which enables high density mounting requires. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. It is suitable for PDA and other compact size digital equipment.
- Original inner electrode structure enables extra low crosstalk
Applications
Computers & Computer Peripherals
Technical Specifications
Ferrite Bead Case / Package
0804 [2010 Metric]
DC Current Rating
50mA
DC Resistance Max
0.6ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BLA2AB Series
Impedance Tolerance
± 25%
Product Width
1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005