Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoB1047AS-4R7N=P3
Order Code2871525
Product RangeDS75LC Series
Technical Datasheet
630 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.414 |
50+ | €0.350 |
100+ | €0.310 |
250+ | €0.287 |
500+ | €0.270 |
1000+ | €0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-4R7N=P3
Order Code2871525
Product RangeDS75LC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating4.1A
Saturation Current (Isat)4.5A
Inductor Case Style7.3mm x 7.3mm x 5mm
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
DC Current Rating
4.1A
Inductor Case Style
7.3mm x 7.3mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
7.6mm
Product Height
5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
4.5A
Product Range
DS75LC Series
DC Resistance Max
0.026ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
Product traceability