Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoB1047AS-120M=P3
Order Code2871530
Product RangeDS75LC Series
Technical Datasheet
370 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.413 |
50+ | €0.344 |
100+ | €0.302 |
250+ | €0.283 |
500+ | €0.265 |
1000+ | €0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-120M=P3
Order Code2871530
Product RangeDS75LC Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.4A
Saturation Current (Isat)2.7A
Inductor Case Style7.3mm x 7.3mm x 5mm
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
DC Current Rating
2.4A
Inductor Case Style
7.3mm x 7.3mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
2.7A
Product Range
DS75LC Series
DC Resistance Max
0.063ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975