Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#A1313B-0032GGH=P3
Order Code3639785
Product Range5CCEG Series
Technical Datasheet
645 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.935 |
50+ | €0.816 |
200+ | €0.708 |
400+ | €0.694 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No#A1313B-0032GGH=P3
Order Code3639785
Product Range5CCEG Series
Technical Datasheet
Inductance-
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
DC Current Rating-
Saturation Current (Isat)-
Product Range5CCEG Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance-
Product Length5.6mm
Core Material-
Product Width5.6mm
Product Height5.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
-
Self Resonant Frequency
-
DC Current Rating
-
Product Range
5CCEG Series
DC Resistance Max
-
Product Length
5.6mm
Product Width
5.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Inductor Construction
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
-
Core Material
-
Product Height
5.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042