Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No84223C
Order Code2871354
Product Range8400 Series
Technical Datasheet
1,955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.451 |
50+ | €0.353 |
250+ | €0.232 |
500+ | €0.227 |
1000+ | €0.223 |
2000+ | €0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No84223C
Order Code2871354
Product Range8400 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8400 Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.3mm
Product Height2.6mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
8400 Series
DC Resistance Max
0.6ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability