Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82104C
Order Code2871347
Product Range8200 Series
Technical Datasheet
2,300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.509 |
50+ | €0.385 |
250+ | €0.350 |
500+ | €0.328 |
1000+ | €0.267 |
2500+ | €0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82104C
Order Code2871347
Product Range8200 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2mm
Product Range8200 Series
Inductor Case / Package-
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
160mA
Saturation Current (Isat)
-
Product Range
8200 Series
DC Resistance Max
3.5ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006