Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for 7BB-35-3C
1 Product Found
Product Overview
The 7BB-35-3C is a Piezoelectric Diaphragm made of brass plate. It is used in various application like consumer and industrial.
- Clear sound
- Ultra thin and lightweight
- No contacts, therefore, no noise and highly reliable
- Low power consumption for voltage type
- Self drive type
Applications
Audio, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.8kHz
Capacitance
0.026µF
External Height
0.53mm
SVHC
Lead titanium zirconium oxide (10-Jun-2022)
Element Type
Piezo
Resonant Resistance
200ohm
External Diameter
35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability