Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-15-6L0
Order Code2443196
Technical Datasheet
Transducer Function-
Element Type-
Resonant Frequency-
Resonant Resistance-
Capacitance-
External Diameter-
External Height-
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Alternatives for 7BB-15-6L0
3 Products Found
Product Overview
The 7BB-15-6L0 is a Piezoelectric Diaphragm made of brass plate. It is used in various applications like clocks/calculators/digital camera/various alarms.
- Clear sound
- Ultra thin and lightweight
- No contacts, therefore, noiseless and highly reliable
- Low power consumption for voltage type
- External drive type
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
-
Resonant Frequency
-
Capacitance
-
External Height
-
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Element Type
-
Resonant Resistance
-
External Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability