Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No78613/3C
Order Code2871342
Product Range78613/3C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 10+ | €1.470 |
| 25+ | €1.450 |
| 50+ | €1.420 |
| 100+ | €1.350 |
| 500+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78613/3C
Order Code2871342
Product Range78613/3C Series
Technical Datasheet
Turns Ratio1:1CT
Inductance200µH
DC Resistance0.25ohm
ET Constant6Vµs
Isolation Voltage1kV
Product Range78613/3C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1CT
DC Resistance
0.25ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
200µH
ET Constant
6Vµs
Product Range
78613/3C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability