Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No33331C
Order Code2871346
Product Range3300 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No33331C
Order Code2871346
Product Range3300 Series
Technical Datasheet
Product Range3300 Series
Inductance330µH
RMS Current (Irms)1.3A
DC Resistance Max0.126ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
3300 Series
RMS Current (Irms)
1.3A
Inductance Tolerance
± 15%
Inductance
330µH
DC Resistance Max
0.126ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278
Product traceability