Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24S221C
Order Code3760541
Product Range2400 Series
Technical Datasheet
2,936 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
50+ | €0.980 |
100+ | €0.812 |
250+ | €0.728 |
500+ | €0.672 |
1000+ | €0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24S221C
Order Code3760541
Product Range2400 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2400 Series
Inductor Case / Package-
DC Resistance Max1.31ohm
Inductance Tolerance-
Product Length7.7mm
Product Width7.1mm
Product Height4.5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
2400 Series
DC Resistance Max
1.31ohm
Product Length
7.7mm
Product Height
4.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
7.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072
Product traceability