Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No22R474C
Order Code2871345
Product Range2200R Series
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.579 |
5+ | €0.576 |
10+ | €0.564 |
20+ | €0.553 |
40+ | €0.541 |
100+ | €0.530 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No22R474C
Order Code2871345
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)310mA
Saturation Current (Isat)-
DC Resistance Max1.65ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
310mA
DC Resistance Max
1.65ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability