Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1286AS-H-1R0M=P2
Order Code2530048
Product RangeDFE201612C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.137 |
Price for:Each
Minimum: 3000
Multiple: 3000
€411.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1286AS-H-1R0M=P2
Order Code2530048
Product RangeDFE201612C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeDFE201612C Series
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Product Overview
1286AS-H-1R0M=P2 is a DFE201612C series 2016 footprint (2.0mm×1.6mm) and low profile (1.2mm max height) miniature size metal alloy inductor.
- Use of magnetic iron powder ensure capability for large current
- 1µH inductance
- ±20% tolerance and 1MHz test frequency
- 82mohm max DC resistance
- Use of flat wire for low DC resistance
- Magnetically shielded, low audible core noise
- Reflow solderable
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE201612C Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
2.7A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.082ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability