Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1267AY-1R5N=P3
Order Code2871577
Product RangeDG8040C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.601 |
50+ | €0.498 |
100+ | €0.436 |
250+ | €0.408 |
500+ | €0.382 |
1000+ | €0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-1R5N=P3
Order Code2871577
Product RangeDG8040C Series
Technical Datasheet
Inductance1.5µH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating7.3A
Product RangeDG8040C Series
Inductor Case Style8mm x 8mm x 4mm
DC Resistance Max0.0108ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length8.3mm
Product Width8.3mm
Product Height4mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
-
Product Range
DG8040C Series
DC Resistance Max
0.0108ohm
Core Material
Ferrite
Product Width
8.3mm
SVHC
No SVHC (25-Jun-2025)
Self Resonant Frequency
-
DC Current Rating
7.3A
Inductor Case Style
8mm x 8mm x 4mm
Inductance Tolerance
± 30%
Product Length
8.3mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
Product traceability