Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1255AY-680M=P3
Order Code2871561
Product RangeDG6045C Series
Technical Datasheet
235 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.429 |
50+ | €0.344 |
100+ | €0.297 |
250+ | €0.287 |
500+ | €0.255 |
1500+ | €0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-680M=P3
Order Code2871561
Product RangeDG6045C Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)1.2A
DC Current Rating1A
Inductor Case Style6mm x 6mm x 4.5mm
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.372ohm
Inductance Tolerance± 20%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
-
Saturation Current (Isat)
1.2A
Inductor Case Style
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4.5mm
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
1A
Product Range
DG6045C Series
DC Resistance Max
0.372ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
Product traceability