Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1248AS-H-150M=P3
Order Code3353349
Product RangeDEM8040C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.378 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€378.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1248AS-H-150M=P3
Order Code3353349
Product RangeDEM8040C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeDEM8040C Series
Power Inductor Case8mm x 8mm x 4mm
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
DEM8040C Series
DC Resistance Max
0.078ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.4A
Power Inductor Case
8mm x 8mm x 4mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105
Product traceability