Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1239AS-H-6R0M=P2
Order Code3353344
Product RangeDFE252012C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part No1239AS-H-6R0M=P2
Order Code3353344
Product RangeDFE252012C Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeDFE252012C Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.275ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
DFE252012C Series
DC Resistance Max
0.275ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.4A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability