Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-12/10-Q12NB-C
Order Code2814921
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-12/10-Q12NB-C
Order Code2814921
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick, DOSA
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width58.4mm
Height12.7mm
Depth22.9mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
Eighth Brick, DOSA
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
58.4mm
Depth
22.9mm
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045478