Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/5-D12P-C
Order Code2814982
Technical Datasheet
204 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.500 |
5+ | €7.440 |
10+ | €7.390 |
25+ | €7.280 |
50+ | €7.080 |
100+ | €6.630 |
250+ | €5.970 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/5-D12P-C
Order Code2814982
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max25W
Output Voltage Min750mV
Output Voltage Max5.5V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3VDC
Input Voltage DC Max13.8VDC
Height7.163mm
Depth10.16mm
Width22.86mm
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Voltage Max
5.5V
Input Voltage DC Min
8.3VDC
Height
7.163mm
Width
22.86mm
DC / DC Converter Type
SIP
Output Voltage Min
750mV
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8VDC
Depth
10.16mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability