Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/1.5-W12-C
Order Code2760444
Product RangeOKR Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/1.5-W12-C
Order Code2760444
Product RangeOKR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max7.5W
Output Voltage Min591mV
Output Voltage Max6V
Output Current Max1.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height10.16mm
Depth6.1mm
Width10.4mm
Product RangeOKR Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Voltage Max
6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
6.1mm
Product Range
OKR Series
DC / DC Converter Type
SIP
Output Voltage Min
591mV
Output Current Max
1.5A
Input Voltage DC Min
4.5V
Height
10.16mm
Width
10.4mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability