Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12N-C
Order Code4326540
Product RangeOKL-T/6-W12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €5.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€2,256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12N-C
Order Code4326540
Product RangeOKL-T/6-W12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max30W
Output Voltage Min591mV
Output Voltage Max5.5V
Output Current Max6A
DC / DC Converter Output TypeProgrammable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height7.2mm
Depth12.2mm
Width12.2mm
Product RangeOKL-T/6-W12 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
OKL-T/6-W12N-C is an OKL-T/6-W12 series miniature non-isolated point-of-load (PoL) DC/DC power converter for embedded applications. The maximum output current is 6 amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point of the load module features programmable output voltage and on/off control. This converter also includes under voltage lockout (UVLO), output short circuit protection, and over-current protections.
- iLGA inspectable land grid array
- Outstanding thermal derating performance
- On/off control and power good signal, certified to UL/IEC 60950-1 safety
- Programmable output voltage from 0.591V to 5.5Vdc
- Output current is 6A maximum, 600KHz switching frequency
- IEC, UL standard, drives upto 300μF ceramic capacitive loads
- High power conversion efficiency at 93%
- Input voltage range from 4.5V to 14VDC
- Short circuit and over current protection
- Storage temperature range from -55°C to +125°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Programmable
Input Voltage DC Max
14V
Depth
12.2mm
Product Range
OKL-T/6-W12 Series
DC / DC Converter Type
Module
Output Voltage Min
591mV
Output Current Max
6A
Input Voltage DC Min
4.5V
Height
7.2mm
Width
12.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185
Product traceability