Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.010 |
5+ | €9.900 |
10+ | €9.780 |
Product Information
Alternatives for NMH1215DC
1 Product Found
Product Overview
The NMH1215DC is a 2-output 2W board-mount isolated DC/DC Converter for on-board point-of-use power systems. It is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. The rated power may be drawn from a single pin provided the total load does not exceed 2W. Pin compatibility with the NMA 1W series ensures minimal effort in upgrading distributed power systems.
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 1kVDC Isolation
- Power density op to 1.44W/cm³
- Footprint from 1.46cm²
- 84% Efficiency
- 66pF Isolation capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
2 Output
67mA
67mA
1kV
Fixed
9.8mm
19.5mm
13.2V
Lead (17-Jan-2022)
DIP
2W
15V
-15V
Unregulated
12V
Through Hole
7.7mm
10.8V
NMH Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate