Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.330 |
5+ | €6.990 |
10+ | €6.930 |
50+ | €6.820 |
100+ | €6.710 |
250+ | €6.600 |
Product Information
Product Overview
The NMF series DC/DC Converter is used where a tightly regulated supply is required. It is ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2 and 5V with a single resistor. An option not to have this function is available. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall-effect sensors and mass airflow sensors.
- Output programmable
- Single isolated output
- No heat sink required
- SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- PCB mounting
- <lt/>1.5% Output regulation
- 0.85W/cm³ Power density
- 1.17cm² Footprint
- 1kVDC Isolation
- MTTF up to 2.4 million hours
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
100mA
-
1kV
Fixed
Through Hole
19.5mm
12.6V
No SVHC (07-Nov-2024)
SIP
1W
5V
-
Regulated
12V
6mm
10mm
11.4V
NMF Series
Technical Docs (2)
Alternatives for NMF1205SC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate