Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMD050515SC
Order Code1021454
Product RangeNMD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMD050515SC
Order Code1021454
Product RangeNMD Series
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 215V
Output Current - Output 234mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
Width19.8mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMD Series
Product Overview
The NMD050515SC is a 2-output 1W board-mount isolated DC/DC Converter ideally suited to applications where a potential difference exists between loads. All of the rated power may be drawn from a single output provided the total load does not exceed output power.
- Twin outputs offer space savings
- Power sharing on outputs
- No heat-sink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- PCB mounting
- 1kVDC Input/output isolation
- Power density 0.85W/cm³
- Footprint over pins 1.17cm²
- 80% Efficiency
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Depth
6mm
Input Voltage DC Max
5.5V
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
34mA
Isolation Voltage
1kV
Width
19.8mm
Height
10mm
Input Voltage DC Min
4.5V
Product Range
NMD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability