Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE0305SC
Order Code1610426
Product RangeNKE Series
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.400 |
5+ | €7.370 |
10+ | €7.340 |
50+ | €7.320 |
100+ | €7.290 |
250+ | €7.260 |
Price for:Each
Minimum: 1
Multiple: 1
€7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE0305SC
Order Code1610426
Product RangeNKE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height7.46mm
Depth11.48mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeNKE Series
Product Overview
The NKE0305SC is a 1-output board-mount isolated Sub-miniature DC to DC Converter particularly suited to isolating and/or converting DC power rails. The NKE series 1W converter features improved efficiency, lower output ripple through state of the art improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- 3kVDC Isolation
- Increased power density to 2.09W/cm³
- Footprint at 0.69cm²
- Industry standard pinout
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- MTTF up to 2.4million hours
- No electrolytic or tantalum capacitors
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
11.48mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Height
7.46mm
Input Voltage DC Min
2.97V
Product Range
NKE Series
Technical Docs (3)
Alternatives for NKE0305SC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001