Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGM330150W31RA
Order Code3407146
Product RangePicoBK MYRGM-W Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGM330150W31RA
Order Code3407146
Product RangePicoBK MYRGM-W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max1.5A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Depth2.5mm
Width3.2mm
Height1mm
Product RangePicoBK MYRGM-W Series
Alternatives for MYRGM330150W31RA
1 Product Found
Product Overview
“PicoBK™” MYRGM-W series synchronous step-down mini DC/DC converter which integrates an inductor and a control IC in one tiny package. Suitable for use in Note book PCs, tablet PC, SSD, mobile phone, projector and printer.
- 3MHz switching frequency
- Efficiency of 92% (VIN=5V,VOUT=3.3V/500mA)
- PWM, 100% duty cycle and high speed transient response-COT control methods
- Short circuit protection (latch), limit circuit(drop), thermal shut down current circuit protection
- Soft-start circuit built-in, UVLO, CL discharge functions
- Low ESR ceramic capacitor
- Operating ambient temperature : -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.7V
Depth
2.5mm
Height
1mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
Step Down, Module
Output Power Max
-
Output Current Max
1.5A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
3.2mm
Product Range
PicoBK MYRGM-W Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000502
Product traceability