Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGM330150B31RA
Order Code3407145
Product RangePicoBK MYRGM-B Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGM330150B31RA
Order Code3407145
Product RangePicoBK MYRGM-B Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max1.5A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Depth2.5mm
Width3.2mm
Height1mm
Product RangePicoBK MYRGM-B Series
Alternatives for MYRGM330150B31RA
1 Product Found
Product Overview
MYRGM330150B31RA is a MYRGM-B series is a synchronous step-down mini DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm x 3.2mm, h=1.0mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. Typical applications include note Book PC, tablet PC, SSD, mobile phone, projector, printer.
- Input voltage range: 2.7V to 5.5V
- Output voltage range: 0.8 to 3.6V
- Oscillation frequency: 3MHz
- Output current: 1.5A
- Efficiency: 92% (VIN=5.0V, VOUT=3.3V/500mA)
- Control methods: high speed transient response-COT, 100% duty cycle, PWM/PFM
- Circuit protection: thermal shutdown current, limit circuit (drop), short circuit protection (Latch)
- Functions: soft-start circuit built-in, UVLO and CL discharge
- Output capacitor: low ESR ceramic capacitor
- Operating ambient temperature: -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.7V
Depth
2.5mm
Height
1mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
Step Down, Module
Output Power Max
-
Output Current Max
1.5A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
3.2mm
Product Range
PicoBK MYRGM-B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability