Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
10+ | €1.630 |
25+ | €1.530 |
50+ | €1.460 |
100+ | €1.390 |
500+ | €1.310 |
Product Information
Product Overview
“PicoBK™” MYRGM-X series synchronous step-down mini DC/DC converter which integrates an inductor and a control IC in one tiny package. Suitable for use in Note PCs, printers, tablet PCs and PND (Portable Navigation Device). Compatible Enpirion P/N: EP5348UI, EP5352QI, EP5357HUI, EP5357LUI, EP5358HUA, EP5358HUI, EP5358LUA, EP5358LUI, EP5362QI, EP5382QI, EP5388QI, EN5312QI, EN6310QA, EN6310QI, EP53A7HQI, EP53A7LQI, EP53A8HQA, EP53A8HQI, EP53A8LQA, EP53A8LQI, EN5311QI, EN5319QI, EP53F8QI, EN5322QI, EN5329QI.
- 2.4MHz (±15%) switching frequency
- Efficiency of 94% (VIN=5V,VOUT=3.3V)
- PWM MYRG control methods
- Soft-start circuit built-in CL discharge, UVLO and current limit circuit (automatic return) function
- Low ESR ceramic capacitor
- Operating ambient temperature : -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Industrial
Step Down, Module
6V
900mV
6V
11Pins
Adjustable
6V
2.4MHz
3.1mm
85°C
No SVHC (25-Jun-2025)
2.7V
-
1 Output
SMD
2A
2A
2.7V
1.35mm
Synchronous Buck (Step Down)
4.7mm
PicoBK MYRGM-X Series
Technical Docs (1)
Alternatives for MYRGM080200X41RA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate