Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
5+ | €6.990 |
10+ | €6.930 |
50+ | €6.790 |
100+ | €6.650 |
250+ | €6.510 |
Product Information
Product Overview
MYMGK1R812 series is MonoBK™, 12A DC to DC converter which are also called as “MonoBlock”, non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems. This converter includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Input voltage is 5VDC, output voltage range from 0.7 to 1.8VDC, output current is 12A(max)
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature range from -40 to +85°C
- Over current protection
- Power good signal
- High reliability
- Meets CISPR 32 class B conducted emission
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Industrial
4.5V
21.6W
1 Output
SMD
37Pins
12A
8V
500kHz
9mm
10.5mm
No SVHC (25-Jun-2025)
Step Down, Module
5.5V
700mV
1.8V
12A
Adjustable
4.5V
5.6mm
Synchronous Buck (Step Down)
85°C
MonoBK MYMGK1R812 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate