Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D121802SC
Order Code4258438
Product RangeMGJ1 SIP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €4.060 |
Price for:Each
Minimum: 25
Multiple: 25
€101.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D121802SC
Order Code4258438
Product RangeMGJ1 SIP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 118V
Output Current - Output 148.8mA
Output Voltage - Output 2-2.5V
Output Current - Output 248.8mA
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMGJ1 SIP Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MGJ1D121802SC is a MGJ1 SIP series isolated 1W gate drive DC-DC converter ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT/MOSFET, SiC & GaN gate drives in bridge circuits. The asymmetric output voltage allows optimum drive levels for best system efficiency and EMI. The MGJ1 SIP series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 SIP high operating temperature rating and construction gives long service life and reliability.
- Nominal voltage is 12VDC
- Output voltage is 18VDC, -2.5VDC, output current is 48.8mA, 48.8mA
- Typical ripple & noise is 20mVpp, typical efficiency is 78%
- Reinforced insulation to UL62368-1 recognised
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs pending
- 5.2KVDC isolation test voltage ‘hi pot test’
- Ultra low isolation capacitance of 3pF
- Characterised CMTI <gt/>200kV/µs
- Continuous barrier withstand voltage 2.4KVDC
- Characterised partial discharge performance
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
48.8mA
Output Current - Output 2
48.8mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
MGJ1 SIP Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
18V
Output Voltage - Output 2
-2.5V
Output Regulation
-
Input Voltage DC Nom
12V
Width
8.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability