Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEF1S2403SPC
Order Code2400835
Product RangeMEF1 Series
Technical Datasheet
23 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
5+ | €4.790 |
10+ | €4.770 |
50+ | €4.590 |
100+ | €4.370 |
250+ | €4.080 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEF1S2403SPC
Order Code2400835
Product RangeMEF1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width6.15mm
Height10.15mm
Depth19.65mm
Input Voltage DC Min22.8V
Input Voltage DC Max25.2V
Product RangeMEF1 Series
Product Overview
The MEF1S2403SPC is an isolated regulated single-output DC/DC Converter used where a tightly regulated supply is required. It is ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall-effect sensors and mass airflow sensors.
- Short circuit protection
- Operation to zero load
- SMD construction
- Fully encapsulated with toroidal magnetics
- <lt/>1% Output regulation
- 0.85W/cm³ Power density
- 1.17cm² Footprint
- 40mVp-p Maximum ripple and noise
- 69% Typical efficiency
- 35pF Isolation capacitance
- 160μs Start-up time
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Width
6.15mm
Depth
19.65mm
Input Voltage DC Max
25.2V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
10.15mm
Input Voltage DC Min
22.8V
Product Range
MEF1 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003338