Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-FM-C
Order Code1278542
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.510 |
| 5+ | €75.210 |
| 10+ | €72.460 |
| 25+ | €68.050 |
| 50+ | €63.640 |
| 100+ | €62.410 |
Price for:Each
Minimum: 1
Multiple: 1
€78.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-FM-C
Order Code1278542
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionFrequency
Meter Range47Hz to 99Hz
Digit Height10.2mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min85VAC
Supply Voltage Max140VAC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3
Meter Range
47Hz to 99Hz
Panel Cutout Height
21.29mm
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
-
Meter Function
Frequency
Digit Height
10.2mm
Panel Cutout Width
33.93mm
Supply Voltage Max
140VAC
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
Product traceability