Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-2-9-C
Order Code1767639
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-2-9-C
Order Code1767639
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-20V to +20V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min7.5VDC
Supply Voltage Max14VDC
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-20V to +20V
Panel Cutout Height
21.29mm
Supply Voltage Min
7.5VDC
Operating Temperature Max
60°C
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
14VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185
Product traceability