Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-TMP-R-C.
Order Code2665072
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €47.170 |
| 50+ | €46.150 |
| 100+ | €44.150 |
| 250+ | €41.620 |
Price for:Each
Minimum: 12
Multiple: 12
€566.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-TMP-R-C.
Order Code2665072
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-40°C to +105°C / -40°F to +221°F
Digit Height7.6mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min6VDC
Supply Voltage Max50VDC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-40°C to +105°C / -40°F to +221°F
Panel Cutout Height
-
Supply Voltage Min
6VDC
Operating Temperature Min
-25°C
Product Range
-
Meter Function
Temperature
Digit Height
7.6mm
Panel Cutout Width
-
Supply Voltage Max
50VDC
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032432