Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SAN1R0MG0L
Order Code3980036
Product RangeDFE18SAN_G0 Series
Technical Datasheet
650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.315 |
50+ | €0.256 |
250+ | €0.211 |
500+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SAN1R0MG0L
Order Code3980036
Product RangeDFE18SAN_G0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.7A
Saturation Current (Isat)2.1A
Product RangeDFE18SAN_G0 Series
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length1.6mm
Core MaterialMetal
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
DC Current Rating
1.7A
Product Range
DFE18SAN_G0 Series
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
2.1A
Inductor Case Style
0603 [1608 Metric]
DC Resistance Max
0.128ohm
Product Length
1.6mm
Product Width
0.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009