Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-1-DC4-RLC
Order Code1425819
Product RangeDATEL® DCA5-20PC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-1-DC4-RLC
Order Code1425819
Product RangeDATEL® DCA5-20PC Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 5A / 0A to 50A / 0A to 500A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDATEL® DCA5-20PC Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for DCA5-20PC-1-DC4-RLC
1 Product Found
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 5A / 0A to 50A / 0A to 500A
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
0°C
Product Range
DATEL® DCA5-20PC Series
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
36VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567