Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225C
Order Code2062866
Product Range5000 Series
Technical Datasheet
1,453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.887 |
50+ | €0.886 |
100+ | €0.868 |
250+ | €0.851 |
500+ | €0.833 |
1000+ | €0.815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225C
Order Code2062866
Product Range5000 Series
Technical Datasheet
DC Current Rating500mA
Inductance2.2mH
Product Range5000 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7mm x 5.9mm x 3.6mm
Product Length7mm
Product Width5.9mm
Product Height3.6mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 50225C is a 500mA surface-mount Common Mode Choke designed to attenuate up to 100MHz common mode noise where line filtering is required. Backward compatible with Sn/Pb soldering systems and the pin is of pure tin dip finish.
- Compact size
- J-STD-020C Reflow
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
500mA
Product Range
5000 Series
Inductor Case / Package
-
Product Length
7mm
Product Height
3.6mm
SVHC
No SVHC (07-Nov-2024)
Inductance
2.2mH
Impedance
-
Common Mode Filter Case
7mm x 5.9mm x 3.6mm
Product Width
5.9mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability