Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39S252C
Order Code2627676
Product Range3900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.770 |
50+ | €1.550 |
100+ | €1.450 |
200+ | €1.360 |
550+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39S252C
Order Code2627676
Product Range3900 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)10A
Power Inductor Case12.9mm x 12.9mm x 5.8mm
Product Range3900 Series
DC Resistance Max0.0039ohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.9mm
Product Height5.8mm
Technical Specifications
Inductance
2.5µH
Inductor Construction
Unshielded
Power Inductor Case
12.9mm x 12.9mm x 5.8mm
DC Resistance Max
0.0039ohm
Product Length
12.9mm
Product Height
5.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
10A
Product Range
3900 Series
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability