Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39S103C.
Order Code2411371
Product Range3900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 550+ | €1.240 |
Price for:Each
Minimum: 550
Multiple: 550
€682.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39S103C.
Order Code2411371
Product Range3900 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Power Inductor Case12.9mm x 12.9mm x 5.8mm
Product Range3900 Series
DC Resistance Max0.0135ohm
Inductance Tolerance0
Product Length12.9mm
Product Width12.9mm
Product Height5.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
12.9mm x 12.9mm x 5.8mm
DC Resistance Max
0.0135ohm
Product Length
12.9mm
Product Height
5.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Product Range
3900 Series
Inductance Tolerance
0
Product Width
12.9mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 39S103C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0