Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38S502C
Order Code2627669
Product Range3800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
10+ | €1.580 |
50+ | €1.390 |
100+ | €1.280 |
200+ | €1.210 |
650+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38S502C
Order Code2627669
Product Range3800 Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)4.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)8.1A
Product Range3800 Series
Power Inductor Case10.4mm x 10.4mm x 5.6mm
DC Resistance Max0.0203ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5µH
Inductor Construction
Unshielded
Product Range
3800 Series
DC Resistance Max
0.0203ohm
Product Length
10.4mm
Product Height
5.6mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
8.1A
Power Inductor Case
10.4mm x 10.4mm x 5.6mm
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability