Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38L361C
Order Code2411363
Product Range3800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
650+ | €1.070 |
Price for:Each
Minimum: 650
Multiple: 650
€695.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38L361C
Order Code2411363
Product Range3800 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)18A
Inductor ConstructionUnshielded
Saturation Current (Isat)27A
Product Range3800 Series
Power Inductor Case10.4mm x 10.4mm x 5.6mm
DC Resistance Max0.0018ohm
Inductance Tolerance0
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
Technical Specifications
Inductance
360nH
Inductor Construction
Unshielded
Product Range
3800 Series
DC Resistance Max
0.0018ohm
Product Length
10.4mm
Product Height
5.6mm
RMS Current (Irms)
18A
Saturation Current (Isat)
27A
Power Inductor Case
10.4mm x 10.4mm x 5.6mm
Inductance Tolerance
0
Product Width
10.4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0