Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32151C
Order Code2062791
Product Range3200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32151C
Order Code2062791
Product Range3200 Series
Technical Datasheet
Product Range3200 Series
Inductance150µH
RMS Current (Irms)1.2A
DC Resistance Max0.177ohm
Inductance Tolerance± 15%
Technical Specifications
Product Range
3200 Series
RMS Current (Irms)
1.2A
Inductance Tolerance
± 15%
Inductance
150µH
DC Resistance Max
0.177ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
Product traceability